ITT M24308/2-283F technical specifications.
| Package/Case | Metal |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-283F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.