ITT M24308/2-287F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT M24308/2-287F to view detailed technical specifications.
No datasheet is available for this part.