ITT M24308/2-355 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 19.24mm |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/2-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.