ITT M24308/2-4 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Shell Size | C |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/2-4 to view detailed technical specifications.
No datasheet is available for this part.