ITT M24308/2-489F technical specifications.
| Dielectric Material | Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/2-489F to view detailed technical specifications.
No datasheet is available for this part.