ITT M24308/2-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/2-7 to view detailed technical specifications.
No datasheet is available for this part.