This connector features a copper alloy signal contact with gold plating, rated for 7.5A. It has a straight orientation and is designed for through hole and panel mount applications. The operating temperature range is -55 to 125°C. The connector is part of the MIL-DTL-24308 series and is suitable for military applications.
ITT M24308/23-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 15.37mm |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/23-5 to view detailed technical specifications.
No datasheet is available for this part.