This D-Subminiature connector features 50 signal contacts with a current rating of 7.5A and a contact material of copper alloy with gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through hole, panel mount and has a shell size of D. It is part of the Military, MIL-DTL-24308, D*MM series.
ITT M24308/24-11 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 15.37mm |
| Length | 66.93mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.8mm |
| Plating | Steel, Chromate |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/24-11 to view detailed technical specifications.
No datasheet is available for this part.