ITT M24308/24-1F technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.