ITT M24308/24-31F technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-31F to view detailed technical specifications.
No datasheet is available for this part.