Right-angle D-Subminiature connector featuring 50 male contacts with solder termination. Constructed with a steel body and designed for through-hole mounting, this plug offers 500 mating cycles.
ITT M24308/24-35F technical specifications.
| Body Material | Steel |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-35F to view detailed technical specifications.
No datasheet is available for this part.