ITT M24308/4-268F technical specifications.
| Body Material | Steel |
| Gender | Male |
| Number of Positions | 78 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-268F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.