ITT M24308/4-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 15.6mm |
| Gender | Male |
| Length | 66.93mm |
| Mating Cycles | 500 |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Shell Size | D |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M24308/4-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.