
High-density D-Subminiature connector for cable mounting, featuring 50 male pin contacts. This I/O connector utilizes a steel body and crimp termination for its 50 terminals.
ITT M24308/4-5F technical specifications.
| Body Material | Steel |
| Number of Contacts | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/4-5F to view detailed technical specifications.
No datasheet is available for this part.
