ITT M243082335 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Description | CONNECTOR |
| Gender | Female |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT M243082335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.