ITT M29504/4-4040 technical specifications.
| Body Orientation | Straight |
| Type | Terminal |
| Gender | PIN |
| Mode | Multi Mode |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Insertion Loss | 0.4dB |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M29504/4-4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.