
This gold plated pin contact features a copper alloy and copper construction with a gold plating. It has a male gender and is terminated via crimping. The contact is packaged in bulk and is not Reach SVHC compliant. It is part of the MIL-C-39029 series and is suitable for use in military applications.
ITT M39029/31-228 technical specifications.
| Color | Gold |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT M39029/31-228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.