
This cable mount contact features a copper alloy contact material with gold plating, suitable for use with wire gauges ranging from 20 to 24 AWG. It conforms to the MIL-C-39029 series and is packaged in bulk. The contact type is pin, with a male gender. It is not Reach SVHC compliant.
ITT M39029/31-240 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Military, MIL-C-39029 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT M39029/31-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
