
Female signal and power contact for cable mounting, featuring a copper contact material with gold plating for enhanced conductivity. Designed for crimp termination, this component accepts wire/cable gauges of 20AWG.
ITT M39029/63-368 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M39029/63-368 to view detailed technical specifications.
No datasheet is available for this part.
