ITT M83513/01-BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.65mm |
| Gender | Male |
| Length | 23.75mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M83513/01-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.