This 31-contact male D-subminiature connector features a liquid crystal polymer insulator and is rated for a maximum operating temperature of 125 degrees Celsius. The connector has a minimum operating temperature of -55 degrees Celsius and is terminated with solder. It has a dielectric withstanding voltage of 600VAC and a plating thickness of 50 microns. The connector is designed for use in standard and high-density applications.
ITT M83513/01-EN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT M83513/01-EN to view detailed technical specifications.
No datasheet is available for this part.