
This straight, male D-Subminiature connector features 51 signal contacts with gold-plated copper alloy construction. Designed for cable mounting and free-hanging applications, it offers a 3A current rating and operates within a temperature range of -55°C to 125°C. The connector body is constructed from aluminum with a polymer dielectric, measuring 36.45mm in length and 15.65mm in depth.
ITT M83513/01-GC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.65mm |
| Dielectric Material | Polymer |
| Gender | Male |
| Length | 36.45mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 51 |
| Number of Ports | 1 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M83513/01-GC to view detailed technical specifications.
No datasheet is available for this part.