
15-position, 2-row micro D-subminiature connector, receptacle gender, straight orientation, solder termination. Features copper alloy contacts with gold plating for signal transmission, rated for 3A current. Constructed with an aluminum shell, operating within a temperature range of -55°C to 125°C. This free-hanging, cable mount connector is part of a military series.
ITT M83513/02-BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.17mm |
| Gender | Receptacle |
| Length | 23.75mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M83513/02-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
