This aluminium receptacle connector has a current rating of 3A and a maximum operating temperature of 125°C. It is designed for free hanging and has a straight orientation. The connector is part of the Military, MIL-DTL-83513 series and is not RoHS compliant. It has a gold contact plating and a copper alloy contact material.
ITT M83513/02-DC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 15.17mm |
| Gender | Receptacle |
| Length | 30.1mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M83513/02-DC to view detailed technical specifications.
No datasheet is available for this part.
