25-contact female D-subminiature receptacle connector with solder termination. Features liquid crystal polymer insulator and 50µ plating thickness. Operates within a temperature range of -55°C to 125°C, with a rated current of 3A for signal and a dielectric withstanding voltage of 600VAC. Mating contact row spacing is 0.043 inches.
ITT M83513/02-DN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT M83513/02-DN to view detailed technical specifications.
No datasheet is available for this part.