ITT M83513/03-A04N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT M83513/03-A04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.