ITT M83513/03-C03C technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Length | 1.5foot |
| Number of Positions | 21 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M83513/03-C03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.