
This 9-contact D-Sub receptacle connector features a copper alloy contact with gold plating and a crimp termination. It has a maximum current rating of 3A and is designed for use with 26AWG coaxial wire. The connector is not RoHS compliant and does not meet SVHC requirements. It is part of the MIL-DTL-83513 series and is suitable for military applications.
ITT M83513/04-A03N technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 3A |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M83513/04-A03N to view detailed technical specifications.
No datasheet is available for this part.
