
ITT M83513/04-B03C technical specifications.
| Package/Case | Metal |
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 15 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83513 |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M83513/04-B03C to view detailed technical specifications.
No datasheet is available for this part.