ITT M83513/07-C technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 27.56 |
| Product Depth (mm) | 15.17 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Solder Pot |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/07-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.