ITT M83513/12-H01CN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-83513 |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT M83513/12-H01CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.