ITT M83513/12-H02CN technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Shell Size | H |
| Product Length (mm) | 55.12 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 10.01 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/12-H02CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.