This 37-pin micro D-subminiature connector features a straight body orientation and crimp termination method. It has a maximum current rating of 3A and is suitable for cable mount applications. The connector measures 37.72mm in length, 15.17mm in depth, and 7.82mm in height. It has 37 pins and is designed for use in modular and Ethernet connectors.
ITT M83513/25-F02NP technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | F |
| Product Length (mm) | 37.72 |
| Product Depth (mm) | 15.17 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/25-F02NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.