ITT M83513/26-G03NP technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Shell Size | G |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT M83513/26-G03NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.