ITT M835130502 technical specifications.
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-83513 |
| RoHS | Compliant |
Download the complete datasheet for ITT M835130502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.