ITT M85049/48-3-3F technical specifications.
| Material | Brass |
| Number of Positions | 25 |
| Plating | Cadmium, Chromate |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT M85049/48-3-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.