ITT M85049/48-3-4F technical specifications.
| Angular Function | 180° |
| Shell Size | C |
| Body Plating | Chromate Over Cadmium |
| Body Material | Carbon Steel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT M85049/48-3-4F to view detailed technical specifications.
No datasheet is available for this part.