ITT MDB08-D25-02 technical specifications.
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT MDB08-D25-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.