ITT MDB1-51SCBRP technical specifications.
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDB1-51SCBRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.