ITT MDB1-51SH001K technical specifications.
| Termination Type | SOLDER LUG |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MDB |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITT MDB1-51SH001K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.