ITT MDM-100PCBRM17TL56 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 900VAC |
| Number Of PCB Rows | 8 |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-100PCBRM17TL56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.