ITT MDM-100PH003B technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-100PH003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.