ITT MDM-100PSB-A174 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MDM-100PSB-A174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.