The MDM-100PSL-A172 is a D-Subminiature connector with 100 PIN contacts, a 0.64mm terminal pitch, and a straight body orientation. It is designed for panel mount applications and features a solder pot termination method. The connector has a maximum current rating of 3A and is available from ITT.
ITT MDM-100PSL-A172 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT MDM-100PSL-A172 to view detailed technical specifications.
No datasheet is available for this part.