ITT MDM-15PBS-A30 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | A |
| Product Length (mm) | 35.31 |
| Product Depth (mm) | 7.82 |
| Product Height (mm) | 14.1 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-15PBS-A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.