
Standard D-Subminiature Connector, 15-position male plug with a 0.05-inch contact pitch. Features copper alloy contacts with gold plating, a straight, through-hole solder termination, and a metal shell for shielding. Operating temperature range is -55°C to 125°C with a 3A current rating. Dielectric material is polymer, and the connector mounts via panel.
ITT MDM-15PBSP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 7.82mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Gender | Male |
| Length | 35.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15PBSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
