
15-position, 3-row Micro-D connector plug with Right-Angle (RA) mounting. Features a metal shell for shielding, copper alloy contacts with gold plating for signal transmission, and a polymer dielectric. Designed for through-hole, panel mount applications with solder termination. Operates within a temperature range of -55°C to 125°C.
ITT MDM-15PCBRP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 83513-Style Micro D Metal Shell (MDM) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MDM-15PCBRP to view detailed technical specifications.
No datasheet is available for this part.
