ITT MDM-15PH003A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MDM |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 900VAC |
| Mating Contact Row Spacing | 0.043 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITT MDM-15PH003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.