ITT MDM-15PH003F technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle, D-Sub |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.5foot |
| Max Current Rating | 3A |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MDM |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MDM-15PH003F to view detailed technical specifications.
No datasheet is available for this part.