
Micro D-Subminiature connector with 15 PIN contacts and a 0.64mm terminal pitch. This straight, cable mount connector features 15 terminals and a single port, arranged in two rows. Designed for crimp termination, it supports wire sizes up to 26 AWG and has a maximum current rating of 3A. Operating across a temperature range of -55°C to 125°C, this yellow housing component offers a robust interconnect solution.
ITT MDM-15PH006B technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | A |
| Product Length (mm) | 23.75 |
| Product Depth (mm) | 15.65 |
| Product Height (mm) | 7.82 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Housing Color | Yellow |
| Wire Size | 26AWG |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MDM-15PH006B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.